Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

8Z-25.000MAHJ-T | |
|---|---|
DigiKey Part Number | 8Z-25.000MAHJ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-25.000MAHJ-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-25.000MAHJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-25.000MAHI-T | TXC CORPORATION | 2 414 | 887-8Q-25.000MAHI-TCT-ND | 17,22000 Kč | Similar |
| 8Z-25.000MAHI-T | TXC CORPORATION | 0 | 8Z-25.000MAHI-T-ND | 9,99561 Kč | Similar |
| 8Z-25.000MAHK-T | TXC CORPORATION | 0 | 8Z-25.000MAHK-T-ND | 9,99561 Kč | Similar |
| 8Z-25.000MDHJ-T | TXC CORPORATION | 0 | 887-8Z-25.000MDHJ-TTR-ND | 9,99561 Kč | Parametric Equivalent |
| 416F25033IDR | CTS-Frequency Controls | 0 | 416F25033IDR-ND | 10,99623 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| Unit Price without VAT: | 9,99561 Kč |
|---|---|
| Unit Price with VAT: | 12,09469 Kč |






