416F25033IDT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 414
Unit Price: 17,10000 Kč
Datasheet
25 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F25033IDT

DigiKey Part Number
416F25033IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F25033IDT
Description
CRYSTAL 25.0000MHZ 18PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F25033IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F25013IDRCTS-Frequency Controls0416F25013IDR-ND10,92161 KčParametric Equivalent
416F25023IDRCTS-Frequency Controls0416F25023IDR-ND10,92161 KčParametric Equivalent
416F25033IDRCTS-Frequency Controls0416F25033IDR-ND10,92161 KčParametric Equivalent
416F250X3IDRCTS-Frequency Controls0416F250X3IDR-ND10,92161 KčParametric Equivalent
8Q-25.000MAHI-TTXC CORPORATION2 414887-8Q-25.000MAHI-TCT-ND17,10000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types