7V-25.000MAAJ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 4 632
Unit Price: 18,69000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,89350 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,89350 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,89350 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 7,89350 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 6 559
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 5,98982 Kč
Datasheet

Upgrade


Abracon LLC
In Stock: 1 553
Unit Price: 9,45000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 267
Unit Price: 9,87000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 6,09726 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 25 006
Unit Price: 9,66000 Kč
Datasheet
25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MAAJ-T

DigiKey Part Number
7V-25.000MAAJ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-25.000MAAJ-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-25.000MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-25.000MAAJ-TTXC CORPORATION4 632887-1132-1-ND18,69000 KčSimilar
7M-25.000MAHI-TTXC CORPORATION07M-25.000MAHI-T-ND7,89350 KčSimilar
7M-25.000MAHK-TTXC CORPORATION07M-25.000MAHK-T-ND7,89350 KčSimilar
7M-25.000MAHL-TTXC CORPORATION07M-25.000MAHL-T-ND7,89350 KčSimilar
8Z-25.000MAHI-TTXC CORPORATION08Z-25.000MAHI-T-ND9,99561 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,34861 Kč19 045,83 Kč
Manufacturers Standard Package
Unit Price without VAT:6,34861 Kč
Unit Price with VAT:7,68182 Kč