
7V-25.000MAHJ-T | |
|---|---|
DigiKey Part Number | 887-2582-2-ND - Tape & Reel (TR) 887-2582-1-ND - Cut Tape (CT) 887-2582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-25.000MAHJ-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-25.000MAHJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,59960 Kč | 264,99 Kč |
| 50 | 10,15880 Kč | 507,94 Kč |
| 100 | 9,73680 Kč | 973,68 Kč |
| 250 | 9,20804 Kč | 2 302,01 Kč |
| 500 | 8,82714 Kč | 4 413,57 Kč |
| 1 000 | 8,46219 Kč | 8 462,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,91422 Kč | 23 742,66 Kč |
| 6 000 | 7,58717 Kč | 45 523,02 Kč |
| 9 000 | 7,40224 Kč | 66 620,16 Kč |
| 15 000 | 7,17577 Kč | 107 636,55 Kč |
| 21 000 | 7,03046 Kč | 147 639,66 Kč |
| 30 000 | 6,87972 Kč | 206 391,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


