Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7V-25.000MDHJ-T | |
|---|---|
DigiKey Part Number | 887-7V-25.000MDHJ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-25.000MDHJ-T |
Description | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I23D25M00000 | CTS-Frequency Controls | 0 | 403I23D25M00000-ND | 6,09726 Kč | Parametric Equivalent |
| CX3225GB25000P0HPQCC | KYOCERA AVX | 2 895 | 478-CX3225GB25000P0HPQCCCT-ND | 13,65000 Kč | Parametric Equivalent |
| EA2532LA18-25.000M TR | Ecliptek | 1 751 | 2773-EA2532LA18-25.000MCT-ND | 10,29000 Kč | Parametric Equivalent |
| RH100-25.000-18-F-2030-EXT-TR | Raltron Electronics | 1 587 | 2151-RH100-25.000-18-F-2030-EXT-TRCT-ND | 5,67000 Kč | Parametric Equivalent |
| XF25M00000S418 | NextGen Components | 600 000 | 3372-XF25M00000S418TR-ND | 3,98542 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,98982 Kč | 17 969,46 Kč |
| 6 000 | 5,83643 Kč | 35 018,58 Kč |
| 9 000 | 5,75959 Kč | 51 836,31 Kč |
| 15 000 | 5,67446 Kč | 85 116,90 Kč |
| 21 000 | 5,62473 Kč | 118 119,33 Kč |
| 30 000 | 5,57690 Kč | 167 307,00 Kč |
| Unit Price without VAT: | 5,98982 Kč |
|---|---|
| Unit Price with VAT: | 7,24768 Kč |






