403I23D25M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 17 698
Unit Price: 9,03000 Kč
Datasheet

Similar


Aker Technology Corp
In Stock: 6 328
Unit Price: 8,61000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 27 782
Unit Price: 8,61000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 6,44723 Kč
Datasheet

Similar


EPSON
In Stock: 2 961
Unit Price: 22,05000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 6,04427 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,28050 Kč
Datasheet
25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403I23D25M00000

DigiKey Part Number
403I23D25M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
403I23D25M00000
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,09726 Kč18 291,78 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09726 Kč
Unit Price with VAT:7,37768 Kč