
G200N50W4 | |
|---|---|
DigiKey Part Number | 4244-G200N50W4-ND |
Manufacturer | |
Manufacturer Product Number | G200N50W4 |
Description | FLANGE MOUNT TERMINATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Cellular, DCS, GSM, PCS, UMTS 0Hz ~ 2.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 2.2GHz | |
RF Type | Cellular, DCS, GSM, PCS, UMTS | |
Secondary Attributes | - | |
Mounting Type | Flange Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,41000 Kč | 196,41 Kč |
| 10 | 170,48400 Kč | 1 704,84 Kč |
| 25 | 161,46280 Kč | 4 036,57 Kč |
| 80 | 150,98650 Kč | 12 078,92 Kč |
| 230 | 142,33474 Kč | 32 736,99 Kč |
| 440 | 137,39716 Kč | 60 454,75 Kč |
| 1 000 | 131,53199 Kč | 131 531,99 Kč |
| Unit Price without VAT: | 196,41000 Kč |
|---|---|
| Unit Price with VAT: | 237,65610 Kč |










