
G250N50W4 | |
|---|---|
DigiKey Part Number | 4244-G250N50W4-ND |
Manufacturer | |
Manufacturer Product Number | G250N50W4 |
Description | FLANGE MOUNT TERMINATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Cellular, DCS, GSM, PCS, UMTS 0Hz ~ 2.2GHz 0502 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 2.2GHz | |
RF Type | Cellular, DCS, GSM, PCS, UMTS | |
Secondary Attributes | - | |
Mounting Type | Flange Mount | |
Package / Case | Module | |
Supplier Device Package | 0502 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| 10 | 377,39700 Kč | 3 773,97 Kč |
| 25 | 358,10000 Kč | 8 952,50 Kč |
| 100 | 331,62560 Kč | 33 162,56 Kč |
| 250 | 315,78808 Kč | 78 947,02 Kč |
| 500 | 304,61798 Kč | 152 308,99 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |




