
250-100RM | |
|---|---|
DigiKey Part Number | 4244-250-100RM-ND |
Manufacturer | |
Manufacturer Product Number | 250-100RM |
Description | RF ATTENUATOR 100OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 2 GHz 100 Ohms 250W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 250W | |
Impedance | 100 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,84000 Kč | 821,84 Kč |
| 10 | 719,01400 Kč | 7 190,14 Kč |
| 50 | 658,26860 Kč | 32 913,43 Kč |
| 100 | 634,59760 Kč | 63 459,76 Kč |
| 250 | 605,41964 Kč | 151 354,91 Kč |
| Unit Price without VAT: | 821,84000 Kč |
|---|---|
| Unit Price with VAT: | 994,42640 Kč |


