
FR10975N0100J01 | |
|---|---|
DigiKey Part Number | 478-FR10975N0100J01-ND |
Manufacturer | |
Manufacturer Product Number | FR10975N0100J01 |
Description | RES THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Termination | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Flange Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 11 | 181,69000 Kč | 1 998,59 Kč |
| 33 | 170,78364 Kč | 5 635,86 Kč |
| 55 | 166,90745 Kč | 9 179,91 Kč |
| 110 | 162,58373 Kč | 17 884,21 Kč |
| 253 | 158,53739 Kč | 40 109,96 Kč |
| 506 | 155,91721 Kč | 78 894,11 Kč |
| 1 001 | 153,85954 Kč | 154 013,40 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |

