JANTX4N49 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 866,62944 Kč

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 931,30328 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 979,80870 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1 044,48250 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 794
Unit Price: 873,94000 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1 021,84670 Kč
Datasheet
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX4N49

DigiKey Part Number
365-1976-ND
Manufacturer
Manufacturer Product Number
JANTX4N49
Description
OPTOISO 1KV TRANS W/BASE TO-78-6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Datasheet
 Datasheet
EDA/CAD Models
JANTX4N49 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Manufacturer
TT Electronics/Optek Technology
Current - Output / Channel
50mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
40 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
1000VDC
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
1000% @ 1mA
Package / Case
TO-78-6 Metal Can
Rise / Fall Time (Typ)
20µs, 20µs (Max)
Supplier Device Package
TO-78-6
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N49TT Electronics/Optek Technology04N49-ND866,62944 KčParametric Equivalent
4N49ATT Electronics/Optek Technology04N49A-ND931,30328 KčParametric Equivalent
JAN4N49TT Electronics/Optek Technology0365-1975-ND979,80870 KčParametric Equivalent
JAN4N49ATT Electronics/Optek Technology0365-1978-ND1 044,48250 KčParametric Equivalent
JANTX4N49ATT Electronics/Optek Technology794365-1979-ND873,94000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1736,19000 Kč736,19 Kč
Unit Price without VAT:736,19000 Kč
Unit Price with VAT:890,78990 Kč