
HCC1001 | |
|---|---|
DigiKey Part Number | HCC1001-ND |
Manufacturer | |
Manufacturer Product Number | HCC1001 |
Description | OPTOISOLATOR 1KV 1CH 6-LCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Output 1000VDC 1 Channel 6-LCC (4.32x6.22) |
Datasheet | Datasheet |
EDA/CAD Models | HCC1001 Models |
Category | Current - Output / Channel 50mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 1.9V (Max) |
Packaging Tray | Current - DC Forward (If) (Max) 40 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -55°C ~ 150°C |
Voltage - Isolation 1000VDC | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 20µs, 20µs (Max) | Package / Case 6-LCC |
Input Type DC | Supplier Device Package 6-LCC (4.32x6.22) |
Voltage - Output (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 910,61000 Kč | 1 910,61 Kč |
| 100 | 1 812,65240 Kč | 181 265,24 Kč |
| Unit Price without VAT: | 1 910,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 311,83810 Kč |



