JANTXV4N49 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 866,62944 Kč

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 931,30328 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 979,80870 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1 044,48250 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 736,19000 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 794
Unit Price: 873,94000 Kč
Datasheet
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV4N49

DigiKey Part Number
365-1977-ND
Manufacturer
Manufacturer Product Number
JANTXV4N49
Description
OPTOISO 1KV TRANS W/BASE TO-78-6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Manufacturer
TT Electronics/Optek Technology
Current - Output / Channel
50mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
40 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
1000VDC
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
1000% @ 1mA
Package / Case
TO-78-6 Metal Can
Rise / Fall Time (Typ)
20µs, 20µs (Max)
Supplier Device Package
TO-78-6
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N49TT Electronics/Optek Technology04N49-ND866,62944 KčParametric Equivalent
4N49ATT Electronics/Optek Technology04N49A-ND931,30328 KčParametric Equivalent
JAN4N49TT Electronics/Optek Technology0365-1975-ND979,80870 KčParametric Equivalent
JAN4N49ATT Electronics/Optek Technology0365-1978-ND1 044,48250 KčParametric Equivalent
JANTX4N49TT Electronics/Optek Technology0365-1976-ND736,19000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 021,84670 Kč102 184,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 021,84670 Kč
Unit Price with VAT:1 236,43451 Kč