Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN4N49A | |
|---|---|
DigiKey Part Number | 365-1978-ND |
Manufacturer | |
Manufacturer Product Number | JAN4N49A |
Description | OPTOISO 1KV TRANS W/BASE TO-78-6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1000VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 1000% @ 1mA | Package / Case TO-78-6 Metal Can |
Rise / Fall Time (Typ) 20µs, 20µs (Max) | Supplier Device Package TO-78-6 |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N49 | TT Electronics/Optek Technology | 0 | 4N49-ND | 866,62944 Kč | Parametric Equivalent |
| 4N49A | TT Electronics/Optek Technology | 0 | 4N49A-ND | 931,30328 Kč | Parametric Equivalent |
| JAN4N49 | TT Electronics/Optek Technology | 0 | 365-1975-ND | 979,80870 Kč | Parametric Equivalent |
| JANTX4N49 | TT Electronics/Optek Technology | 0 | 365-1976-ND | 736,19000 Kč | Parametric Equivalent |
| JANTX4N49A | TT Electronics/Optek Technology | 794 | 365-1979-ND | 873,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 044,48250 Kč | 104 448,25 Kč |
| Unit Price without VAT: | 1 044,48250 Kč |
|---|---|
| Unit Price with VAT: | 1 263,82383 Kč |


