4N49 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 931,30328 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 979,80870 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1 044,48250 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 736,19000 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 794
Unit Price: 873,94000 Kč
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 1 021,84670 Kč
Datasheet
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N49

DigiKey Part Number
4N49-ND
Manufacturer
Manufacturer Product Number
4N49
Description
OPTOISO 1KV TRANS W/BASE TO-78-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
TT Electronics/Optek Technology
Voltage - Output (Max)
40V
Packaging
Bulk
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Number of Channels
1
Current - DC Forward (If) (Max)
40 mA
Voltage - Isolation
1000VDC
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
200% @ 1mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
1000% @ 1mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
25µs, 25µs
Package / Case
TO-78-6 Metal Can
Input Type
DC
Supplier Device Package
TO-78-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N49ATT Electronics/Optek Technology04N49A-ND931,30328 KčParametric Equivalent
JAN4N49TT Electronics/Optek Technology0365-1975-ND979,80870 KčParametric Equivalent
JAN4N49ATT Electronics/Optek Technology0365-1978-ND1 044,48250 KčParametric Equivalent
JANTX4N49TT Electronics/Optek Technology0365-1976-ND736,19000 KčParametric Equivalent
JANTX4N49ATT Electronics/Optek Technology794365-1979-ND873,94000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250866,62944 Kč216 657,36 Kč
Manufacturers Standard Package
Unit Price without VAT:866,62944 Kč
Unit Price with VAT:1 048,62162 Kč