10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P260T-S1BS3CA10K

DigiKey Part Number
P260T-S1BS3CA10K-ND
Manufacturer
Manufacturer Product Number
P260T-S1BS3CA10K
Description
POT 10K OHM 1/4W PLASTIC LOG
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
295°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Square - 0.500" x 0.500" Face (12.70mm x 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1283,47000 Kč283,47 Kč
10238,20100 Kč2 382,01 Kč
25222,05800 Kč5 551,45 Kč
50210,53020 Kč10 526,51 Kč
100199,56500 Kč19 956,50 Kč
250185,89948 Kč46 474,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,47000 Kč
Unit Price with VAT:342,99870 Kč