5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P232-SFC35BR5K

DigiKey Part Number
987-1329-ND
Manufacturer
Manufacturer Product Number
P232-SFC35BR5K
Description
POT 5K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
1.378" (35.00mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.906" Dia (23.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 116
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
10181,46500 Kč1 814,65 Kč
25168,44600 Kč4 211,15 Kč
50159,18580 Kč7 959,29 Kč
100150,40450 Kč15 040,45 Kč
320136,69631 Kč43 742,82 Kč
640129,10850 Kč82 629,44 Kč
1 280121,93341 Kč156 074,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč