
EN18ABHB11A0F26 | |
|---|---|
DigiKey Part Number | 987-EN18ABHB11A0F26-ND |
Manufacturer | |
Manufacturer Product Number | EN18ABHB11A0F26 |
Description | ENCODER ABSLTE BIN HORIZN PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Binary (Absolute) Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | 12V | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 5 | 57,32400 Kč | 286,62 Kč |
| 10 | 53,69200 Kč | 536,92 Kč |
| 25 | 49,23600 Kč | 1 230,90 Kč |
| 50 | 46,10740 Kč | 2 305,37 Kč |
| 100 | 43,16980 Kč | 4 316,98 Kč |
| 250 | 39,55856 Kč | 9 889,64 Kč |
| 960 | 34,76525 Kč | 33 374,64 Kč |
| 1 920 | 32,50895 Kč | 62 417,18 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |











