Rotary Encoder Absolute Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC18AGB20407

DigiKey Part Number
4809-EC18AGB20407-ND
Manufacturer
Manufacturer Product Number
EC18AGB20407
Description
ENCODER ABSOLUT QUAD VERT PC PIN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Encoder Type
Absolute
Output Type
Quadrature (Incremental)
Pulses per Revolution
-
Voltage - Supply
10V
Actuator Type
4.6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
574,12200 Kč370,61 Kč
1069,41900 Kč694,19 Kč
2563,64920 Kč1 591,23 Kč
5059,59660 Kč2 979,83 Kč
10055,79590 Kč5 579,59 Kč
45048,32013 Kč21 744,06 Kč
90045,19703 Kč40 677,33 Kč
1 35043,45637 Kč58 666,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč