
EC18AGB20401 | |
|---|---|
DigiKey Part Number | 4809-EC18AGB20401-ND |
Manufacturer | |
Manufacturer Product Number | EC18AGB20401 |
Description | ENCODER ABSOLUT QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 10V | |
Actuator Type | 5mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 5 | 74,12200 Kč | 370,61 Kč |
| 10 | 69,41900 Kč | 694,19 Kč |
| 25 | 63,64920 Kč | 1 591,23 Kč |
| 50 | 59,59660 Kč | 2 979,83 Kč |
| 100 | 55,79590 Kč | 5 579,59 Kč |
| 450 | 48,32013 Kč | 21 744,06 Kč |
| 900 | 45,19703 Kč | 40 677,33 Kč |
| 1 350 | 43,45637 Kč | 58 666,10 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |





