




PAC18R1-33D19F | |
|---|---|
DigiKey Part Number | 118-PAC18R1-33D19F-ND |
Manufacturer | |
Manufacturer Product Number | PAC18R1-33D19F |
Description | ENCODR ABSLT GRY COD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 5 | 68,70600 Kč | 343,53 Kč |
| 10 | 64,35900 Kč | 643,59 Kč |
| 25 | 59,01280 Kč | 1 475,32 Kč |
| 50 | 55,26260 Kč | 2 763,13 Kč |
| 100 | 51,73700 Kč | 5 173,70 Kč |
| 300 | 46,58547 Kč | 13 975,64 Kč |
| 500 | 44,35702 Kč | 22 178,51 Kč |
| 1 000 | 41,48932 Kč | 41 489,32 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |









