Rotary Encoder Absolute Gray Code (Absolute) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Absolute Gray Code (Absolute) Vertical
Bourns® Sensor Capabilities

PAC18R1-41D28F

DigiKey Part Number
118-PAC18R1-41D28F-ND
Manufacturer
Manufacturer Product Number
PAC18R1-41D28F
Description
ENCODR ABSLT GRY COD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Gray Code (Absolute) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
Gray Code (Absolute)
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 957
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
568,70600 Kč343,53 Kč
1064,35900 Kč643,59 Kč
2559,01280 Kč1 475,32 Kč
5055,26260 Kč2 763,13 Kč
10051,73700 Kč5 173,70 Kč
25047,40592 Kč11 851,48 Kč
50044,35702 Kč22 178,51 Kč
1 00041,48932 Kč41 489,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč