
CR10KL.5 | |
|---|---|
DigiKey Part Number | 987-1181-ND |
Manufacturer | |
Manufacturer Product Number | CR10KL.5 |
Description | POT 10K OHM 3W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 3W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±3% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 130ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.812" Dia (46.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 811,69000 Kč | 4 811,69 Kč |
| 10 | 3 983,65700 Kč | 39 836,57 Kč |
| 25 | 3 693,88400 Kč | 92 347,10 Kč |
| 50 | 3 488,48600 Kč | 174 424,30 Kč |
| Unit Price without VAT: | 4 811,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 822,14490 Kč |














