
AR5KL.25 | |
|---|---|
DigiKey Part Number | 987-1180-ND |
Manufacturer | |
Manufacturer Product Number | AR5KL.25 |
Description | POT 5K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AR5KL.25 Models |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Temperature Coefficient 130ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Round |
Tolerance ±3% | Actuator Length 0.811" (20.60mm) |
Power (Watts) 5W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.812" Dia (46.03mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 040,86000 Kč | 4 040,86 Kč |
| 10 | 3 346,11500 Kč | 33 461,15 Kč |
| 25 | 3 102,81560 Kč | 77 570,39 Kč |
| 50 | 2 930,32120 Kč | 146 516,06 Kč |
| Unit Price without VAT: | 4 040,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 889,44060 Kč |














