82PR5KLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 26,23364 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 18,40173 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 31,92000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 79,37000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 374
Unit Price: 59,63000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 53,93210 Kč

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 57,26155 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 195
Unit Price: 59,63000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 538
Unit Price: 56,06000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 61,18502 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 52,23504 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 37,78170 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 44,27010 Kč
Datasheet
Image for 82PR5KLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82PR5KLFTB

DigiKey Part Number
82PR5KLFTB-ND
Manufacturer
Manufacturer Product Number
82PR5KLFTB
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
82PR5KLFTB Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62MR5KLFTT Electronics/BI062MR5KLF-ND26,23364 KčParametric Equivalent
82MR5KLFTT Electronics/BI0987-1703-ND18,40173 KčParametric Equivalent
82PR5KLFTT Electronics/BI0987-1548-ND31,92000 KčParametric Equivalent
3329H-1-502Bourns Inc.03329H-502-ND79,37000 KčParametric Equivalent
3329H-1-502LFBourns Inc.1 3743329H-502LF-ND59,63000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 40019,87506 Kč27 825,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,87506 Kč
Unit Price with VAT:24,04882 Kč