Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV32H502A02B00 | |
|---|---|
DigiKey Part Number | PV32H502A02B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32H502A02B00 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.260" Dia (6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-502 | Bourns Inc. | 0 | 3329H-502-ND | 79,37000 Kč | Parametric Equivalent |
| 3329H-1-502LF | Bourns Inc. | 1 374 | 3329H-502LF-ND | 59,63000 Kč | Parametric Equivalent |
| 3329H-99-502LF | Bourns Inc. | 0 | 3329H-99-502LF-ND | 53,93210 Kč | Parametric Equivalent |
| 3329P-1-502 | Bourns Inc. | 0 | 3329P-502-ND | 57,26155 Kč | Parametric Equivalent |
| 3329P-1-502LF | Bourns Inc. | 195 | 3329P-502LF-ND | 59,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,78170 Kč | 3 778,17 Kč |
| Unit Price without VAT: | 37,78170 Kč |
|---|---|
| Unit Price with VAT: | 45,71586 Kč |








