Similar

3329U-1-502R | |
|---|---|
DigiKey Part Number | 3329U-1-502R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3329U-1-502R |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329U-1-502R Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR5KLF | TT Electronics/BI | 3 322 | 987-1024-ND | 1,36000 Kč | Similar |
| 72PMR5KLF | TT Electronics/BI | 9 | 987-1140-ND | 1,61000 Kč | Similar |
| 72PR5KLFTB | TT Electronics/BI | 0 | 987-1799-5-ND | 0,94411 Kč | Similar |
| 82PR5KLF | TT Electronics/BI | 0 | 987-1548-ND | 1,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,18502 Kč | 61 185,02 Kč |
| Unit Price without VAT: | 61,18502 Kč |
|---|---|
| Unit Price with VAT: | 74,03387 Kč |





