82PR5KLF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 79,37000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 57,26155 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 195
Unit Price: 59,63000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 538
Unit Price: 56,06000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 61,18502 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 52,23504 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 1 374
Unit Price: 59,63000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 240
Unit Price: 35,28000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 8 185
Unit Price: 18,90000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 26,18870 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 21
Unit Price: 36,75000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 91
Unit Price: 46,62000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 1 518
Unit Price: 29,40000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 33,50335 Kč
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82PR5KLF

DigiKey Part Number
987-1548-ND
Manufacturer
Manufacturer Product Number
82PR5KLF
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
82PR5KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329H-1-502Bourns Inc.03329H-502-ND79,37000 KčUpgrade
3329P-1-502Bourns Inc.03329P-502-ND57,26155 KčUpgrade
3329P-1-502LFBourns Inc.1953329P-502LF-ND59,63000 KčUpgrade
3329P-DK9-502LFBourns Inc.5383329P-DK9-502LF-ND56,06000 KčUpgrade
3329U-1-502RBourns Inc.03329U-1-502R-ND61,18502 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1026,66700 Kč266,67 Kč
2524,77760 Kč619,44 Kč
5023,43800 Kč1 171,90 Kč
10022,16340 Kč2 216,34 Kč
30020,26937 Kč6 080,81 Kč
50019,44120 Kč9 720,60 Kč
1 00018,36842 Kč18 368,42 Kč
5 00016,09123 Kč80 456,15 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč