3362R-1-502 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 184
Unit Price: 27,51000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 3 322
Unit Price: 33,60000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 9
Unit Price: 39,69000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 954
Unit Price: 38,43000 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 18,40173 Kč
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 31,92000 Kč
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362R-1-502

DigiKey Part Number
3362R-502-ND
Manufacturer
Manufacturer Product Number
3362R-1-502
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362R-1-502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362R-1-502LFBourns Inc.1843362R-502LF-ND27,51000 KčDirect
25PR5KLFTT Electronics/BI3 322987-1024-ND33,60000 KčSimilar
72PMR5KLFTT Electronics/BI9987-1140-ND39,69000 KčSimilar
72PR5KLFTT Electronics/BI954987-1147-ND38,43000 KčSimilar
82MR5KLFTT Electronics/BI0987-1703-ND18,40173 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20026,18870 Kč5 237,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,18870 Kč
Unit Price with VAT:31,68833 Kč