
72PR5KLF | |
|---|---|
DigiKey Part Number | 987-1147-ND |
Manufacturer | |
Manufacturer Product Number | 72PR5KLF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PR5KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 25 | 29,86760 Kč | 746,69 Kč |
| 50 | 28,25080 Kč | 1 412,54 Kč |
| 100 | 26,70950 Kč | 2 670,95 Kč |
| 300 | 24,42417 Kč | 7 327,25 Kč |
| 500 | 23,42536 Kč | 11 712,68 Kč |
| 1 000 | 22,13147 Kč | 22 131,47 Kč |
| 5 000 | 19,38619 Kč | 96 930,95 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

