Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82MR5KLF | |
|---|---|
DigiKey Part Number | 987-1703-ND |
Manufacturer | |
Manufacturer Product Number | 82MR5KLF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82MR5KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62MR5KLF | TT Electronics/BI | 0 | 62MR5KLF-ND | 26,23364 Kč | Parametric Equivalent |
| 82PR5KLF | TT Electronics/BI | 0 | 987-1548-ND | 31,92000 Kč | Parametric Equivalent |
| 82PR5KLFTB | TT Electronics/BI | 0 | 82PR5KLFTB-ND | 19,87506 Kč | Parametric Equivalent |
| 3329H-1-502 | Bourns Inc. | 0 | 3329H-502-ND | 79,37000 Kč | Parametric Equivalent |
| 3329H-1-502LF | Bourns Inc. | 1 374 | 3329H-502LF-ND | 59,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 18,40173 Kč | 29 442,77 Kč |
| Unit Price without VAT: | 18,40173 Kč |
|---|---|
| Unit Price with VAT: | 22,26609 Kč |







