
3362P-1-502 | |
|---|---|
DigiKey Part Number | 3362P-502-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,41800 Kč | 294,18 Kč |
| 25 | 27,33920 Kč | 683,48 Kč |
| 50 | 25,85280 Kč | 1 292,64 Kč |
| 100 | 24,44590 Kč | 2 444,59 Kč |
| 250 | 22,69044 Kč | 5 672,61 Kč |
| 500 | 21,44190 Kč | 10 720,95 Kč |
| 1 000 | 20,25824 Kč | 20 258,24 Kč |
| 5 000 | 17,74600 Kč | 88 730,00 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


