Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



72PR5KLFTB | |
|---|---|
DigiKey Part Number | 987-1799-5-ND |
Manufacturer | |
Manufacturer Product Number | 72PR5KLFTB |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PR5KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR5KLF | TT Electronics/BI | 9 | 987-1140-ND | 39,69000 Kč | Parametric Equivalent |
| 72PMR5KLFTB | TT Electronics/BI | 0 | 72PMR5KLFTB-ND | 24,28121 Kč | Parametric Equivalent |
| 72PR5KLF | TT Electronics/BI | 954 | 987-1147-ND | 38,43000 Kč | Parametric Equivalent |
| 72PTR5KLF | TT Electronics/BI | 0 | 987-1751-ND | 0,00000 Kč | Parametric Equivalent |
| 72RPXR5KLF | TT Electronics/BI | 0 | 72RPXR5KLF-ND | 29,98351 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 23,32563 Kč | 27 990,76 Kč |
| Unit Price without VAT: | 23,32563 Kč |
|---|---|
| Unit Price with VAT: | 28,22401 Kč |






