
3386P-1-502 | |
|---|---|
DigiKey Part Number | 3386P-502-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 25 | 35,29360 Kč | 882,34 Kč |
| 50 | 33,37420 Kč | 1 668,71 Kč |
| 100 | 31,55160 Kč | 3 155,16 Kč |
| 300 | 28,85057 Kč | 8 655,17 Kč |
| 500 | 27,66948 Kč | 13 834,74 Kč |
| 1 000 | 26,14020 Kč | 26 140,20 Kč |
| 5 000 | 22,89593 Kč | 114 479,65 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

