
7286R100KL.25 | |
|---|---|
DigiKey Part Number | 987-1130-ND |
Manufacturer | |
Manufacturer Product Number | 7286R100KL.25 |
Description | POT 100K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 7286R100KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,52000 Kč | 730,52 Kč |
| 10 | 606,17000 Kč | 6 061,70 Kč |
| 30 | 554,03233 Kč | 16 620,97 Kč |
| 50 | 531,27040 Kč | 26 563,52 Kč |
| 100 | 501,81860 Kč | 50 181,86 Kč |
| 250 | 465,30644 Kč | 116 326,61 Kč |
| Unit Price without VAT: | 730,52000 Kč |
|---|---|
| Unit Price with VAT: | 883,92920 Kč |














