



7276R10KL.25 | |
|---|---|
DigiKey Part Number | 987-1523-ND |
Manufacturer | |
Manufacturer Product Number | 7276R10KL.25 |
Description | POT 10K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 7276R10KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,63000 Kč | 707,63 Kč |
| 10 | 587,25100 Kč | 5 872,51 Kč |
| 30 | 536,75800 Kč | 16 102,74 Kč |
| 50 | 514,70720 Kč | 25 735,36 Kč |
| 100 | 486,17510 Kč | 48 617,51 Kč |
| 250 | 450,80440 Kč | 112 701,10 Kč |
| Unit Price without VAT: | 707,63000 Kč |
|---|---|
| Unit Price with VAT: | 856,23230 Kč |














