
6187R5KL1.0LF | |
|---|---|
DigiKey Part Number | 987-1378-ND |
Manufacturer | |
Manufacturer Product Number | 6187R5KL1.0LF |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | -400ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.874" (22.20mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,76000 Kč | 537,76 Kč |
| 10 | 446,39600 Kč | 4 463,96 Kč |
| 30 | 408,06800 Kč | 12 242,04 Kč |
| 50 | 391,32300 Kč | 19 566,15 Kč |
| 100 | 369,65300 Kč | 36 965,30 Kč |
| 250 | 342,77388 Kč | 85 693,47 Kč |
| 500 | 323,72070 Kč | 161 860,35 Kč |
| Unit Price without VAT: | 537,76000 Kč |
|---|---|
| Unit Price with VAT: | 650,68960 Kč |















