TA0395A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0289A

DigiKey Part Number
4606-TA0289ATR-ND - Tape & Reel (TR)
4606-TA0289ACT-ND - Cut Tape (CT)
4606-TA0289ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0289A
Description
FILTER SAW 159.0125MHZ 10-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
159.0125MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 6.025MHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
159.0125MHz
Bandwidth
6.025MHz
Insertion Loss
2.8dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.079" (2.00mm)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,88000 Kč113,88 Kč
1092,95700 Kč929,57 Kč
2585,72400 Kč2 143,10 Kč
5080,63840 Kč4 031,92 Kč
10075,85580 Kč7 585,58 Kč
25072,46420 Kč18 116,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50065,80988 Kč32 904,94 Kč
1 00061,89942 Kč61 899,42 Kč
1 50059,71885 Kč89 578,28 Kč
2 50059,20312 Kč148 007,80 Kč
Manufacturers Standard Package
Unit Price without VAT:113,88000 Kč
Unit Price with VAT:137,79480 Kč