MP01594 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Golledge Electronics Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
MP01594
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP01594

DigiKey Part Number
4635-MP01594-ND
Manufacturer
Manufacturer Product Number
MP01594
Description
FILTER SAW 159.0125MHZ 10-SMD
Customer Reference
Detailed Description
159.0125MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 6.025MHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Bulk
Part Status
Active
Frequency - Center
159.0125MHz
Bandwidth
6.025MHz
Insertion Loss
2.8dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.