
MA06510 | |
|---|---|
DigiKey Part Number | 5254-MA06510TR-ND - Tape & Reel (TR) 5254-MA06510CT-ND - Cut Tape (CT) 5254-MA06510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA06510 |
Description | FILTER SAW 159.1625MHZ 10-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 159.1625MHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.8dB 5.725MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 159.1625MHz | |
Bandwidth | 5.725MHz | |
Insertion Loss | 3.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 57,80300 Kč | 578,03 Kč |
| 25 | 53,29880 Kč | 1 332,47 Kč |
| 50 | 50,13260 Kč | 2 506,63 Kč |
| 100 | 47,15830 Kč | 4 715,83 Kč |
| 250 | 43,49604 Kč | 10 874,01 Kč |
| 500 | 42,51258 Kč | 21 256,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,48593 Kč | 38 485,93 Kč |
| 2 000 | 36,19906 Kč | 72 398,12 Kč |
| 3 000 | 34,92363 Kč | 104 770,89 Kč |
| 5 000 | 34,73250 Kč | 173 662,50 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |











