
MA04627 | |
|---|---|
DigiKey Part Number | 5254-MA04627TR-ND - Tape & Reel (TR) 5254-MA04627CT-ND - Cut Tape (CT) 5254-MA04627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA04627 |
Description | FILTER SAW 159.0125MHZ 10-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 159.0125MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 6.025MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 159.0125MHz | |
Bandwidth | 6.025MHz | |
Insertion Loss | 2.8dB | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 55,04600 Kč | 550,46 Kč |
| 25 | 50,77280 Kč | 1 269,32 Kč |
| 50 | 47,75820 Kč | 2 387,91 Kč |
| 100 | 44,92280 Kč | 4 492,28 Kč |
| 250 | 41,43396 Kč | 10 358,49 Kč |
| 500 | 40,25812 Kč | 20 129,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,66173 Kč | 36 661,73 Kč |
| 2 000 | 34,48359 Kč | 68 967,18 Kč |
| 3 000 | 33,26875 Kč | 99 806,25 Kč |
| 5 000 | 32,89063 Kč | 164 453,15 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |




