
TA0395A | |
|---|---|
DigiKey Part Number | 4606-TA0395ATR-ND - Tape & Reel (TR) 4606-TA0395ACT-ND - Cut Tape (CT) 4606-TA0395ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0395A |
Description | FILTER SAW 159.1625MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 159.1625MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.8dB 5.725MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 159.1625MHz | |
Bandwidth | 5.725MHz | |
Insertion Loss | 3.8dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,88000 Kč | 113,88 Kč |
| 10 | 92,95700 Kč | 929,57 Kč |
| 25 | 85,72400 Kč | 2 143,10 Kč |
| 50 | 80,63840 Kč | 4 031,92 Kč |
| 100 | 75,85580 Kč | 7 585,58 Kč |
| 250 | 72,46420 Kč | 18 116,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,80988 Kč | 32 904,94 Kč |
| 1 000 | 61,89942 Kč | 61 899,42 Kč |
| 1 500 | 59,71885 Kč | 89 578,28 Kč |
| 2 500 | 59,20312 Kč | 148 007,80 Kč |
| Unit Price without VAT: | 113,88000 Kč |
|---|---|
| Unit Price with VAT: | 137,79480 Kč |


