
M40X185H | |
|---|---|
DigiKey Part Number | 2254-M40X185H-ND |
Manufacturer | |
Manufacturer Product Number | M40X185H |
Description | INSERT YELLOW 0.25"DIA X 0.19" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.19" H (6.4mm x 4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.19" H (6.4mm x 4.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 5 | 4,62000 Kč | 23,10 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,88040 Kč | 97,01 Kč |
| 50 | 3,61580 Kč | 180,79 Kč |
| 100 | 3,38280 Kč | 338,28 Kč |
| 250 | 3,11192 Kč | 777,98 Kč |
| 500 | 2,93216 Kč | 1 466,08 Kč |
| 1 000 | 2,77174 Kč | 2 771,74 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






