Insert Yellow 0.33" Dia x 0.27" H (8.3mm x 6.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50X265H

DigiKey Part Number
2254-M50X265H-ND
Manufacturer
Manufacturer Product Number
M50X265H
Description
INSERT YELLOW 0.33"DIA X 0.27" H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.33" Dia x 0.27" H (8.3mm x 6.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.33" Dia x 0.27" H (8.3mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 911
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
57,01400 Kč35,07 Kč
106,50900 Kč65,09 Kč
255,91320 Kč147,83 Kč
505,52660 Kč276,33 Kč
1005,17810 Kč517,81 Kč
2504,77832 Kč1 194,58 Kč
5004,51206 Kč2 256,03 Kč
1 0004,27456 Kč4 274,56 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč