Insert Yellow 0.19" Dia x 0.17" H (4.7mm x 4.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30X170C

DigiKey Part Number
2254-M30X170C-ND
Manufacturer
Manufacturer Product Number
M30X170C
Description
INSERT YELLOW 0.19"DIA X 0.17" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.19" Dia x 0.17" H (4.7mm x 4.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.19" Dia x 0.17" H (4.7mm x 4.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 727
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
56,55200 Kč32,76 Kč
106,08900 Kč60,89 Kč
255,53520 Kč138,38 Kč
505,16980 Kč258,49 Kč
1004,84210 Kč484,21 Kč
2504,46500 Kč1 116,25 Kč
5004,21514 Kč2 107,57 Kč
1 0003,99193 Kč3 991,93 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč