
M20X157C | |
|---|---|
DigiKey Part Number | 2254-M20X157C-ND |
Manufacturer | |
Manufacturer Product Number | M20X157C |
Description | INSERT YELLOW 0.14"DIA X 0.16" H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.14" Dia x 0.16" H (3.6mm x 4.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.14" Dia x 0.16" H (3.6mm x 4.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,20000 Kč | 21,00 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 50 | 3,28820 Kč | 164,41 Kč |
| 100 | 3,07620 Kč | 307,62 Kč |
| 250 | 2,82716 Kč | 706,79 Kč |
| 500 | 2,66254 Kč | 1 331,27 Kč |
| 1 000 | 2,51577 Kč | 2 515,77 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










