Insert Yellow 0.14" Dia x 0.10" H (3.6mm x 2.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20X100C

DigiKey Part Number
2254-M20X100C-ND
Manufacturer
Manufacturer Product Number
M20X100C
Description
INSERT YELLOW 0.14"DIA X 0.10" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.14" Dia x 0.10" H (3.6mm x 2.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.14" Dia x 0.10" H (3.6mm x 2.5mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 479
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
55,83800 Kč29,19 Kč
105,39600 Kč53,96 Kč
254,90520 Kč122,63 Kč
504,58180 Kč229,09 Kč
1004,28990 Kč428,99 Kč
2503,95268 Kč988,17 Kč
5003,72924 Kč1 864,62 Kč
1 0003,52934 Kč3 529,34 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč