
M30X250H | |
|---|---|
DigiKey Part Number | 2254-M30X250H-ND |
Manufacturer | |
Manufacturer Product Number | M30X250H |
Description | INSERT YELLOW 0.22"DIA X 0.25" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.22" Dia x 0.25" H (5.6mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.22" Dia x 0.25" H (5.6mm x 6.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 5 | 4,78800 Kč | 23,94 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 50 | 3,75440 Kč | 187,72 Kč |
| 100 | 3,51300 Kč | 351,30 Kč |
| 250 | 3,23284 Kč | 808,21 Kč |
| 500 | 3,04722 Kč | 1 523,61 Kč |
| 1 000 | 2,88093 Kč | 2 880,93 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





