



TH-002-SV | |
|---|---|
DigiKey Part Number | 5519-TH-002-SV-ND |
Manufacturer | |
Manufacturer Product Number | TH-002-SV |
Description | THREAD INSERT 0.14"DIA X 0.12"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.14" Dia x 0.12" H (3.6mm x 2.9mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer E-Z LOK | Type Heat Set / Ultrasonic Threaded Insert |
Series | Color Yellow |
Packaging Bag | Size / Dimension 0.14" Dia x 0.12" H (3.6mm x 2.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 5 | 2,79400 Kč | 13,97 Kč |
| 10 | 2,56500 Kč | 25,65 Kč |
| 25 | 2,31920 Kč | 57,98 Kč |
| 50 | 2,15220 Kč | 107,61 Kč |
| 100 | 2,00840 Kč | 200,84 Kč |
| 300 | 1,81097 Kč | 543,29 Kč |
| 500 | 1,73018 Kč | 865,09 Kč |
| 1 000 | 1,63132 Kč | 1 631,32 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |










