



TH-420-SV | |
|---|---|
DigiKey Part Number | 5519-TH-420-SV-ND |
Manufacturer | |
Manufacturer Product Number | TH-420-SV |
Description | THREAD INSERT 0.38"DIA X 0.30"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.38" Dia x 0.30" H (9.5mm x 7.6mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer E-Z LOK | Type Heat Set / Ultrasonic Threaded Insert |
Series | Color Yellow |
Packaging Bag | Size / Dimension 0.38" Dia x 0.30" H (9.5mm x 7.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 5 | 9,46800 Kč | 47,34 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 25 | 8,01680 Kč | 200,42 Kč |
| 50 | 7,50380 Kč | 375,19 Kč |
| 100 | 7,04710 Kč | 704,71 Kč |
| 250 | 6,51524 Kč | 1 628,81 Kč |
| 500 | 6,16322 Kč | 3 081,61 Kč |
| 1 000 | 5,84788 Kč | 5 847,88 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |


